
Number
Total (€ 385.00 / piece)
€ 385.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
DEWALT D25333K SDS-Plus-Hammer drill combo 950 W incl. case
- 950 W
- Impact (max.) 3.5 J
- Max. drill bit Ø (Concrete/steel/wood) 30/13/30 mm
Technical specifications
- Sound power level LWA: 97 dB (A)
- Sound pressure level LPA: 86 dB (A)
- Triaxiale Vibration Hammer drilling in concrete: 6.9 m/s².
- Product type
Hammer drill combo
- No. of power packs included
0
950 W
- Operating voltage
230 V
- Rotational speed range
0-1150 U/min
- Blow count (max.)
5200 /min
- Impact (max.)
3.5 J
- Max. drill diameter
(Concrete/steel/wood) 30/13/30 mm
- Tool holder
SDS-Plus
- Features
incl. case
- Functions
Roto stop
- Weight
3.7 kg
- Length
400 cm
- Width
350 mm
- Height
150 mm
- Dim
(L x W x H) 400 cm x 350 mm x 150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1927509 DEWALT D25333K SDS-Plus-Hammer drill combo 950 W incl. case
Description
A newly developed hammer action with 25 % more impact energy than the previous model. Perform & Protect: secure and fatigue-free working with low vibration, by spring-loaded, decoupled from the machine handle. Perform & Protect: patented, decoupled additional hand-grip for additional vibration reduction. Electronic speed and impact regulation. Can be used in a versatile by rotation and hammer stop. Effective dust protection with optimally sealed hammer mechanism. Rubberized handle and balanced design.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Depth stop
- Vibration-absorbing additional handle
- T STAK™ box
- SDS-plus Hammer drill combo
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 623.77*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































