
Highlights & Details
Hammer drill with SDS-plus GBH 4-32DFR, in the Craftsman suit-case
- 900 W
- maximum impact energy 4.2 J
- Max. Drill dia. (Wood/metal/masonry/concrete) 32/13/90/32 mm
Technical specifications
- Product type
Hammer drill
- Type
GBH 4-32
900 W
- Operating voltage
230 V
- Rotational speed range
0 - 760 U/min
- Blow count (max.)
3600 /min
- Impact (max.)
4.2 J
- Max. drill diameter
(Wood/metal/brickwork) 32/13/90/32 mm
- Tool holder
SDS-Plus
- Features
incl. case
- Functions
Impact stop
Roto stop
- Transmission type
1-speed
- Weight
4.7 kg
- Screen size diagonal (inches)
24 inch
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 514320 Bosch Professional GBH 4-32 DFR SDS-Plus-Hammer drill 900 W incl. case
User & Safety Instructions
User & Safety Instructions 514320 Bosch Professional GBH 4-32 DFR SDS-Plus-Hammer drill 900 W incl. case
Description
Features
- Right/left-handed rotation
- SDS-plus tool mounting
- rotation stop
- Impact stop
- 12 chisel positions
- Depth stop
- vibration damping.
Scope of delivery
- Depth stop 310 mm
- Change chuck SDS-plus
- Additional handle
- Plastic case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 947.77*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































