
Number
Total (€ 659.00 / piece)
€ 659.00
incl. VAT
14-day return policy included
Highlights & Details
Makita DHR243RTJW SDS-Plus-Cordless hammer drill combo 18 V 5 Ah Li-ion incl. charger
- 18 V
- Impact (max.) 2 J
- Max. drill bit Ø 13 mm, 24 mm, 27 mm
Technical specifications
- Weight without battery pack: 3.1 kg
- Product type
Cordless hammer drill combo
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Operating voltage
18 V
- Rotational speed range
950 U/min
- Blow count (max.)
4700 /min
- Impact (max.)
2 J
- Max. drill diameter
13 mm
24 mm
27 mm
- Tool holder
SDS-Plus
- Features
incl. charger
- Weight
3.74 kg
- Weight, information
incl. rechargeable battery
- Length
353 mm
- Width
85 mm
- Height
213 mm
- Dim
(L x W x H) 353 x 85 x 213 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2316981 Makita DHR243RTJW SDS-Plus-Cordless hammer drill combo 18 V 5 Ah Li-ion incl. charger
Description
Powerful battery combination hammer with SDS-PLUS chuck and a slip clutch. Suitable for drilling, hammer drilling and chiseling. The single impact strength reaches up to 2.0 joules, in concrete the drilling capacity is up to 24 mm. In addition, a connection for a dust extraction is directly integrated. Dust extraction included.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 897.77*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































