• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-CG 3,6/1 Li Cordless glue gun incl. accessories 7 mm 3.6 V 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Glue stick length 150 mm
  • Charge time 3-5h.
Product type

Cordless glue gun

Features

incl. accessories

Voltage

3.6 V

Capacity (mAh, Ah)

1500 mAh

Glue stick Ø

7 mm

Melting temperature

90 °C

Max. preheat time

30 s

Operating voltage

Li-ion rechargeable battery

Dim

(L x W) 203 mm x 192 mm

Length

203 mm

Width

192 mm

Weight

0.26 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947581 Einhell TC-CG 3,6/1 Li Cordless glue gun incl. accessories 7 mm 3.6 V 1 pc(s)

Warranty Terms

Warranty Terms 1947581 Einhell TC-CG 3,6/1 Li Cordless glue gun incl. accessories 7 mm 3.6 V 1 pc(s)

Description

The battery-operated hot glue gun TC-CG 3.6/1 Li is an enrichment for every hobbyist: Whether wood, metal, glass or also paper and plastic - with the battery-operated hot glue gun almost everything can be fixed or repaired. The TC-CG 3.6/1 Li offers cordless adhesive freedom through a 3.6 V lithium-ion battery and is flexible usable for every work application due to its compact size and low weight. The ergonomic handle offers a secure and firm grip, was also possible for larger projects and made working fatigue-free. After just 30 seconds of heating up time, the cordless hot glue gun is ready for use. Up to 6 hot-adhesive pins can be processed with one battery charge. The practical LED heating and charging status indicator shows the status of the device at a glance. The automatic shut-off after five minutes of interruption of use makes the TC-CG 3.6/1 Li a particularly safe everyday assistant. The charger as well as four hot-adhesive pins are included in the delivery.

This text is machine translated.

Features

  • Wireless adhesive freedom thanks to the 3.6 V lithium-ion batteryThanks to its compact size it can be used flexibly for every work applicationErgonomic handle for fatigue-free workingSafe and comfortable handling thanks to soft gripReady to stick after only 30 seconds of heating upProcess up to 6 adhesive sticks with one battery charge

Scope of delivery

  • 1x Battery-operated hot glue gun TC-CG 3.6/1 Li1x USB charger4x hot glue pins (7 x 150 mm)

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)