• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-ID 550 E 1-speed-Cordless hammer drill 550 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HAMMER DRILL TC-ID 550 E

  • Max. drill bit Ø
  • 'Image with two red symbols: chisel on the left, hammer with a line beside it on the right. Below in black text "2 FUNCTIONS".'
  • 'Tyre tread max. 13 mm deep' on a graphic sign. Shows a side view of a tyre with arrows indicating direction.
  • A symbol with a black and red cogwheel above the text 'Speed Pre-Selection', indicates a speed pre-selection.

Technical specifications

  • Drilling performance:
  • Concrete 13 mm
  • Steel 10 mm
  • Wood 25 mm
  • Protection class: II
Product type

Cordless hammer drill

Type

HAMMER DRILL TC-ID 550 E

550 W

Operating voltage

240 V

Blow count (max.)

44800 /min

Max. drill diameter

13 mm

Transmission type

1-speed

Weight

1.83 kg

Tool holder

13 mm keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Functions

Speed preselection

Collar Ø

43 mm

Idle speed

2800 U/min

Width

93 mm

Height

187 mm

Length

231 mm

Quick tool exchange

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015997 Einhell TC-ID 550 E 1-speed-Cordless hammer drill 550 W

Information

Information 3015997 Einhell TC-ID 550 E 1-speed-Cordless hammer drill 550 W

Warranty Terms

Warranty Terms 3015997 Einhell TC-ID 550 E 1-speed-Cordless hammer drill 550 W

Description

The TC-ID 550 E hammer drill with its compact design and ease of use is the suitable supplement for the home tool magazine. The hammer drill is suitable for beginners and experienced craftsmen alike and meets their purpose for all common drilling jobs in the home. The TC-ID 550 E can be used in many different ways: Shelves in the bathroom or shower cubicle can be placed in a matter of minutes, kitchen shelves can be mounted or heavy picture frames can be adequately fixed. Lamps, projectors or flat screen monitors can be installed without any effort. The speed control electronics with speed preselection regulates and thus facilitates the drilling up of brittle or soft materials like tiles or washing concrete. The robust metal depth stop helps with precise work even in quick consecutive drilling. With the technical support for extreme accuracy the best results are achieved even with difficult materials. The hammer drill is also fitted with right and left hand motion for drilling and screwing and a continuously adjustable additional handle for optimum working. With the additional handle the ambitious manual worker can safely fix the hammer drill and the applied force exactly to the desired place. The hammer drill is equipped with a 13 mm quick-action chuck for an easy tool change. This makes the use of an additional key for the drill chuck unnecessary.

This text is machine translated.

Features

  • Compact design for easy handling
  • 13 mm quick-action drill chuck for easy tool change
  • Ideal for all common drilling jobs in the home
  • Speed control electronics with speed pre-selection
  • Right and left operation for drilling and screwing
  • Continuously adjustable additional handle for optimum work
  • Metal depth stop

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)