• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-LD 30 R Laser range finder 30 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • Reading range 0.05 m - 30 m
  • Accuracy ± 3 mm

Technical specifications

Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

30 m

Accuracy ±

3 mm

Functions

Volume calculator

Non-stop reading

Area calculator

Mark-out function

Weight

60 g

Laser category

2

Laser wavelength

640 nm

Dim

(L x W x H) 35 x 25 x 100 mm

Width

25 mm

Height

100 mm

Length

35 mm

Type

TC-LD 30 R

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556192 Einhell TC-LD 30 R Laser range finder 30 m

Warranty Terms

Warranty Terms 3556192 Einhell TC-LD 30 R Laser range finder 30 m

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)