• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-LD 60 R Laser range finder 60 m

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

  • Reading range 0.05 m - 60 m
  • Accuracy ± 2 mm

Technical specifications

Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

60 m

Accuracy ±

2 mm

Functions

Volume calculator

Area calculator

Non-stop reading

Weight

80 g

Laser category

2

Laser wavelength

635 nm

Dim

(L x W x H) 42 x 25 x 112 mm

Width

25 mm

Height

112 mm

Length

42 mm

Type

TC-LD 60 R

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556194 Einhell TC-LD 60 R Laser range finder 60 m

Warranty Terms

Warranty Terms 3556194 Einhell TC-LD 60 R Laser range finder 60 m

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)