• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-PP 220 Pneumatic rotary tool 6.3 bar incl. case

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Einhell compressed air bar grinder (PN.) TC PP 220

  • 'Symbol of an arrow in a circle with the inscription 22000 min⁻¹, indicating a rotational speed of 22,000 revolutions per minute.'
  • A black cone with a stem and the text '10 pcs.' in bold font on a white background.
  • '6.3 bar max.' is written in black text on a white background.
  • Black and white graphic shows an oil droplet above the word 'OIL'. Symbolises oil theme or warning sign.

Technical specifications

  • Speed 22000 min^-1
Product type

Pneumatic rotary tool

Features

incl. case

Air consumption

128 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Rotational speed (max.)

22000 U/min

Weight

0.61 kg

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179590 Einhell TC-PP 220 Pneumatic rotary tool 6.3 bar incl. case

Warranty Terms

Warranty Terms 2179590 Einhell TC-PP 220 Pneumatic rotary tool 6.3 bar incl. case

Description

With the Einhell compressed air bar grinder TC-PP 220, the ambitious DIY enthusiast has a powerful tool at hand, whether in the home, workshop or garage. With a speed of up to 22,000 min^-1 it supports precisely and powerfully when grinding, polishing, engraving or deburring. The rod grinder from Einhell delivers best performance from an inner diameter of 9 mm. The rubberized grip allows comfortable and safe working. The compressed air bar grinder is optimized and suitable for one-handed use. The safety release lever prevents unintentional starting. The 10 grinding pins available in the accessories offer numerous application possibilities. The equipment also includes 1 oil bottle, 1 plug nipple and 2 clamping keys. Supplied in a practical transport and storage case.

This text is machine translated.

Features

  • Compressed air device for grinding, polishing, engraving and deburringAnti-skid rubberized grip enables a secure workingBest performance from a hose inner diameter of 9 mmThe rotary tool is suitable for one-handed useThe safety release lever prevents accidental starting

Scope of delivery

  • 1x compressed air rod grinder TC-PP 2205x grinding pins with mandrel diameter 6 mm5x grinding pins with 3 mm diameter1x oil vials1x plug nipple2x clamping key1x Transport and storage case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97€ 73.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)