• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-PR 68 Pneumatic ratcheting screwdriver 6.3 bar

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell ratchet screwdriver (Pneumatic) TC-PR 68

  • '6.3 bar max.' in bold black letters on a white background.
  • 'Image of a hexagonal shape with size specifications: 9 / 10 / 11 / 13 / 14 / 17 / 19 mm.'
  • '68 Nm HIGH POWER' in black text on a white background.
  • The arrow symbolises a rotational movement with "160 min⁻¹" underneath, indicating a rotational speed or frequency of 160 revolutions per minute.
  • 'Two arrows curve outwards, originating from the centre. Letters 'R' and 'L' are positioned below.'
  • Black droplet symbol above the word 'OIL' on a white background, symbolising motor oil or lubricant.

Technical specifications

  • Max. Loosening torque 68 Nm
Product type

Pneumatic ratcheting screwdriver

Air consumption

114 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

160 U/min

Weight

1.23 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179593 Einhell TC-PR 68 Pneumatic ratcheting screwdriver 6.3 bar

Warranty Terms

Warranty Terms 2179593 Einhell TC-PR 68 Pneumatic ratcheting screwdriver 6.3 bar

Description

The Einhell compressed air ratchet screwdriver TC-PR 68 is a handy and powerful helper when screw joints are to be fixed or loosened. The ratchet screwdriver has a maximum torque of 68 Nm. The non-slip handle makes working safe and comfortable. The compressed air screwdriver offers best performance from a hose inner diameter of 9 millimeters. The ratchet head can be used to adjust both clockwise and anti-clockwise rotation. In addition to 7 socket wrenches in the sizes 9/10/11/13/14/17/19 millimeters, an extension and a cardan joint, the ratchet screwdriver is equipped with a plug nipple and an oil bottle. Supplied in a practical transport and storage case.

This text is machine translated.

Features

  • Powerful ratchet screwdriver with max. Torque of 68 NmSuitable for fastening and loosening of screwsAnti-skid rubberized grip enables a secure workingBest performance from a hose inner diameter of 9 mmForward/reverse operation adjustable at ratchet head

Scope of delivery

  • 1x Ratchet Wrench (Pneumatic) TC-PR 687x socket wrench in sizes 9/10/11/13/14/17/19 millimeters1x extension1x cardan joint1x plug nipple1x Oil Vials (without oil)1x Transport and storage case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)