• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-SY 500 P Paint spray gun 500 W Max. feed rate 550 ml/min

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell color spray gun TC-SY 500 P.

  • Hand-held system for small and medium-sized work surfaces
  • Suitable for spraying paints and glazes
  • Removable spray head for cleaning all color-carrying elements

Technical specifications

  • - Max. Viscosity: 60 DIN-sec.
Product type

Paint spray gun

Power consumption

500 W

Max. feed rate

550 ml/min

Capacity

1000 ml

Use

Varnish and glaze

Operating voltage

240 V

Length

308 mm

Width

134 mm

Height

295 mm

Dim

(L x W x H) 308 x 134 x 295 mm

Weight

1.26 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1909908 Einhell TC-SY 500 P Paint spray gun 500 W Max. feed rate 550 ml/min

User & Safety Instructions

User & Safety Instructions 1909908 Einhell TC-SY 500 P Paint spray gun 500 W Max. feed rate 550 ml/min

Warranty Terms

Warranty Terms 1909908 Einhell TC-SY 500 P Paint spray gun 500 W Max. feed rate 550 ml/min

Description

The TC-SY 500 P electric spray system is the ideal tool for creative and ambitious DIY enthusiasts: The compact, hand-held system for small and medium-sized work surfaces is ideally suited for creative project and hobby work. With the TC-SY 500 P, paints and glazes can be sprayed. Whether a thin layer of protective lacquer, a strong layer of glaze or accents to be set: The color quantity regulation enables an exact fine tuning for the ideal adjustment of the color application, the adjustable air cap for a vertical, horizontal and round beam enables a maximum flexibility in all work. The removable spray head for quick and easy cleaning of all color-carrying elements prevents persistent impurities at the nozzles. After work is done, the spray system can be easily stored by the convenient hanging device for space-saving storage. The delivery includes two nozzles for different lacquer and laserviscosities, a cleaning brush for cleaning the ascending pipe, a cleaning needle for cleaning the spray nozzle, a paint container with 1000 ml capacity as well as a fitting lid and a container for checking the viscosity.

This text is machine translated.

Features

  • Hand-held system for small and medium-sized work surfacesSuitable for spraying paints and varnishesRemovable spray head for cleaning all paint-carrying elementsQuantity of paint to adjust the ideal color applicationAdjustable air cap for vertical, horizontal and round beamSafe and comfortable handling thanks to soft grip

Scope of delivery

  • 1x COLOR SPRAY SYSTEM TC-SY 500 P. 2x nozzles (2.0 mm / 2.5 mm)1x cleaning brush1x CLEANING NEEDLE1x tank for viscosity testing1x 1000 ml paint container with lid1x tool for changing the cleaning needle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)