• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4260003 Sprayer attachment

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sprayer attachment

Capacity

800 ml

Length

163 mm

Width

116 mm

Height

239 mm

Dim

(L x W x H) 163 x 116 x 239 mm

Weight

290 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909901 Einhell 4260003 Sprayer attachment

Description

The Einhell color spray attachment is a practical color spray accessory. It can be used with the Einhell color spray systems TC-SY 400 P, TC-SY 500 P, TC-SY 600 S and TC-SY 700 S. The delivery includes a paint container with lid, which can hold 800 ml of volume. For a comfortable and thorough cleaning a special cleaning brush and a cleaning needle are also included. Thanks to three different nozzles (2.0 mm, 2.5 mm, 3.0 mm), the color spray attachment can be used flexibly.

This text is machine translated.

Features

  • Paint spray attachment as an accessory for Einhell spray paint toolsSuitable for Einhell color spray TC-SY 400 P, TC-SY 500 P, TC-SY 600 S and TC-SY 700 SVolume of the paint container with lid 800 mlWith 6 bits. Cleaning brush and cleaning needle

Scope of delivery

  • 1x Color spray system accessories Color spray attachment 800 ml1x cleaning brush1x CLEANING NEEDLE3x nozzles 2.0 mm, 2.5 mm, 3.0 mm

More interesting products

(*All information is plus legal VAT)