• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-SY 18/90 Li-Solo Paint spray system Max. feed rate 1000 ml/min

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Power X-Change battery color spray system TE-SY 18/90 Li-Solo

  • Semi-stationary system for medium to large work surfaces
  • Suitable for spraying paints and varnishes
  • Adjustable air quantity for regulating the color beam width

Technical specifications

  • Max. Viscosity 90 DIN-sec
  • Nozzles – Ø 1.5 / 2.5 / 3.0 mm
  • Protection class III
Product type

Paint spray system

Max. feed rate

1000 ml/min

Capacity

1200 ml

Use

Varnish

Glazes

Operating voltage

18 V

Air tube length

1.8 m

Length

360 mm

Width

205 mm

Height

463 mm

Dim

(L x W x H) 360 x 205 x 463 mm

Weight

2.66 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3053846 Einhell TE-SY 18/90 Li-Solo Paint spray system Max. feed rate 1000 ml/min

User & Safety Instructions

User & Safety Instructions 3053846 Einhell TE-SY 18/90 Li-Solo Paint spray system Max. feed rate 1000 ml/min

Warranty Terms

Warranty Terms 3053846 Einhell TE-SY 18/90 Li-Solo Paint spray system Max. feed rate 1000 ml/min

Description

The Einhell TE-SY 18/90 Li-Solo rechargeable battery spray system is a practical support in painting and painting. This handy device is part of the Einhell Power X-Change family, in which all devices, rechargeable batteries and chargers can be flexibly combined. The semi-stationary color spray system is suitable for medium to large areas thanks to the 1,200 ml color container and the high delivery rate of up to 1000 ml/min. Different fluids with a maximum viscosity of 90 DIN-sec can be used. For an optimum application of paints and varnishes, the amount of color can be regulated by rotary wheel directly at the handle. The adjustable air quantity determines the width of the color beam. With the help of the adjustable air cap you can work with vertical as well as also with horizontal or round beam. The color spray system is pleasant to use thanks to the separate blower station, shoulder strap and the 1.8 m air hose. The battery used is protected against contact with liquids, dirt or splashes of paint thanks to the folding cover. For easy cleaning, the spray head can be removed completely. Furthermore, the delivery includes cleaning equipment in the form of a cleaning brush and needle. The accessories included also include the paint container with measuring scale and cover, three nozzles (Ø 3.0 mm, 2.5 mm, 1.5 mm) for different viscosities and a viscosity test container. The battery-color spray system TE-SY 18/90 Li-Solo is supplied without battery and charger. These are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Semi-stationary system for medium to large work surfaces
  • Suitable for spraying paints and varnishes
  • Adjustable air quantity for regulating the color beam width
  • Adjustable amount of ink to regulate the color application
  • Safe, comfortable handling thanks to soft grip
  • High mobility thanks to shoulder belt and long air hose
  • Folding cover protects the rechargeable battery against liquids and dirt

Scope of delivery

  • Battery-operated paint spray system
  • 3x nozzles (1.5 mm; 2.5 mm; 3.0 mm)
  • Hose (1.8 m)
  • Cleaning brush
  • Cleaning needle
  • Viscosity test container
  • 1200 ml color container with lid
  • User manual.

System requirements

  • Einhell Power X-change

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)