• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-VC 3055 A 2347430 Wet/dry vacuum cleaner 30 l

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wet/dry vacuum cleaner

Power (P2)

850 W

Power socket

Yes

Material (container)

Plastic

Collector

30 l

Max. cable length

3 m

Length

45 cm

Width

45 cm

Height

62.5 cm

Dim

(L x W x H) 45 x 45 x 62.5 cm

Weight

4.95 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556197 Einhell TC-VC 3055 A 2347430 Wet/dry vacuum cleaner 30 l

Warranty Terms

Warranty Terms 3556197 Einhell TC-VC 3055 A 2347430 Wet/dry vacuum cleaner 30 l

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)