• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-AG 230/2000 4430840 Angle grinder 230 mm 2000 W

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder TE-AG 230/2000

  • Robust two-hand angle grinder
  • perfectly suitable for cut-off Cuts
  • Soft Start
  • Ergonomic soft grip surfaces
  • simple changing of disk

Technical specifications

Product type

Angle grinder

2000 W

Disc diameter

230 mm

Cable length

0 m

Mandrel thread

M14

Length

540 mm

Width

140 mm

Height

160 mm

Dim

(L x W x H) 540 x 140 x 160 mm

Weight

5.4 kg

Idle speed

6500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1382108 Einhell TE-AG 230/2000 4430840 Angle grinder 230 mm 2000 W

Warranty Terms

Warranty Terms 1382108 Einhell TE-AG 230/2000 4430840 Angle grinder 230 mm 2000 W

Description

The angle grinder TE-AG 230/2000 is a robust and powerful device for real experts with high demands, the outstanding performance in demanding cutting, grinding and scrubbing work around the house, workshop and garage. His disc protection can be in no time at all thanks to quick adjustment to any task, and the spindle catch allows easy and quick tool change. Thanks to the soft-start function, the device is running gently and safely.

Features

  • Robust two-hand angle grinder with vibration-free running
  • perfectly suitable for high sanding removal and for separating Cuts
  • Soft-start for safe operation and limitation of the start-up current
  • ergonomic soft grip surfaces for more comfort and security
  • user-friendly disc protection quick adjustment
  • simple changing of disk with spindle lock by pressing a button
  • additional handle, depending on the application in 3 post ions can be mounted on the
  • durable aluminum gear head for harsh building site conditions
  • Large Action radius by 3 m long and robust rubber cable
  • with innovative cable clip for fixing the aufgewickeltem cable
  • supplied with ribbon cable nut socket, without cut-off wheel

Scope of delivery

  • 1x Angle grinder TE-AG 230/2000 1x sanding protection

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 219.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)