• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-CS 18/150-2 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 49 mm 18 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Saw blade diameter

150 mm

Battery voltage

18 V

Cutting depth (max.) (45°)

33 mm

Cutting depth (max.) (90°)

49 mm

Number of cogs

18

Weight

2.8 kg

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

4200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556190 Einhell TE-CS 18/150-2 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 49 mm 18 V

Warranty Terms

Warranty Terms 3556190 Einhell TE-CS 18/150-2 Li - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 49 mm 18 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 274.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)