• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-LL 18/360 G Cross line laser w/o battery

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Features

w/o battery

Laser category

2

Length

125 mm

Width

120 mm

Height

171 mm

Dim

(L x W x H) 125 x 120 x 171 mm

Weight

0.686 kg

Manufacturer's standards (no certificate)

Type

TE-LL 18/360 G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864055 Einhell TE-LL 18/360 G Cross line laser w/o battery

Warranty Terms

Warranty Terms 3864055 Einhell TE-LL 18/360 G Cross line laser w/o battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)