• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-MA 1500 4350735 Wall chaser 125 mm incl. accessories 1500 W 240 V

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wall nut cutter TE-MA 1500

  • 1500 W 240 V
  • Circular symbol with an arrow and the inscription 'min⁻¹'. Underneath is the word 'SOFTSTART'. Symbolises soft start.
  • 'Overload Protection' symbol with thermometer and exclamation mark.<br><br>Note: This appears to be already in English, so no significant translation was needed. The German phrase matches the English description exactly.
  • 'Symbol of a circular saw with a diameter of 125 mm.'
  • Circular saw icon showing a metal cut in a material with the label '5 - 30 mm'
  • 'Cross-section of a rectangular block with a spherical cutout. Inscription: 8 - 30 mm.'

Technical specifications

Product type

Wall chaser

Features

incl. accessories

1500 W

Voltage

240 V

Disc diameter

125 mm

Washer inside diameter

22.2 mm

Output power

1500 W

Cable length

0 cm

Operating voltage

240 V

Max. separation depth

30 mm

Length

381 mm

Width

185 mm

Height

227 mm

Dim

(L x W x H) 381 x 185 x 227 mm

Weight

4.79

Idle speed

8500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618478 Einhell TE-MA 1500 4350735 Wall chaser 125 mm incl. accessories 1500 W 240 V

Information

Information 2618478 Einhell TE-MA 1500 4350735 Wall chaser 125 mm incl. accessories 1500 W 240 V

Warranty Terms

Warranty Terms 2618478 Einhell TE-MA 1500 4350735 Wall chaser 125 mm incl. accessories 1500 W 240 V

Description

The TE-MA 1500 wall nut cutter is designed to mill horizontal and vertical grooves and channels for power lines or similar into the masonry. Compared to working with pure muscle strength in combination with hammer and chisel, the wall nut cutter with 1500 watts of power is recommended for all milling work on hard materials alone due to the time and effort savings. A wall nut cutter is suitable for creating dimensionally defined cuts or grooves: Two parallel cutting discs mill into the masonry, through the flexible cutting width setting the wall nut cutter can create narrow and wide grooves, the marking of the cutting disc position provides for precise cuts. The wall nut cutter is equipped with a powerful motor for the best milling results, the stepless milling depth setting enables maximum flexibility. The overload protection, long life and protection of the user of the soft start and the pulling cut ensure safe operation. A large handle bar as well as the guide roller and the additional handle support the guide and the comfortable handling. The spindle lock ensures easy disc change, thanks to the suction adapter the wall nut cutter is compatible with the Einhell wet-dry suction cups. With the four meter long cable a large action radius is ensured. The delivery includes storage bag for a clean and safe transport as well as two diamond cutting discs for immediate project start.

This text is machine translated.

Features

  • Very powerful motor for best milling resultsFor creating dimensional cuts or grooves in masonry or similar.Simple and safe operation through large handle barThanks to suction adapter compatible with Einhell wet-dry suction cupsContinuous cutting depth adjustment enables maximum flexibilityFlexible cutting width setting for narrow and wide groovesSafe operation thanks to soft start and pulling cutMarking of the cutting disc position for precise cutsSpindle lock for easy disc changeGuide roller and additional handle for comfortable workingOverload protection for durability and protection of the userLarge action radius thanks to 4m long cable

Scope of delivery

  • Incl. Wrench
  • 2 segment cutting disc (Ø 125mm)
  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)