• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-OS 18/150 Li Solo Power X-Change 4460708 Cordless multifunction sander 88.2 dBm 150 x 150 x 100 mm No. of pow

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless multi-grinder TE-OS 18/150 LI Solo

  • 88.2 dBm
  • Orbit diameter: 1.6 mm
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Cordless multifunction sander

88.2 dBm

Abrasive surface area

150 x 150 x 100 mm

Orbit diameter

1.6 mm

Cable length

0 cm

No. of power packs included

0

Length

224 mm

Width

101 mm

Height

149 mm

Weight

0.79 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336494 Einhell TE-OS 18/150 Li Solo Power X-Change 4460708 Cordless multifunction sander 88.2 dBm 150 x 150 x 100 mm No. of pow

Information

Information 2336494 Einhell TE-OS 18/150 Li Solo Power X-Change 4460708 Cordless multifunction sander 88.2 dBm 150 x 150 x 100 mm No. of pow

Warranty Terms

Warranty Terms 2336494 Einhell TE-OS 18/150 Li Solo Power X-Change 4460708 Cordless multifunction sander 88.2 dBm 150 x 150 x 100 mm No. of pow

Description

The cordless multi-sander TE-OS 18/150 Li - Solo is equipped with the "Extreme Fix" Velcro system, with which sandpaper can be changed in seconds and an increased removal rate is possible thanks to lower slip. The dust collection box with active dust extraction allows clean, almost dust-free working. Thanks to the dust extraction adapter, it can be replaced by a vacuum cleaner that directly extracts the sanding dust – so the air remains clean and the sandpaper is sharp. The robust aluminum fan wheel ensures smooth running of the sander for optimum results. 6 wood sanding sheets are included in the delivery so that work can begin immediately. The device is delivered without battery and charger. These are available separately. In addition, the device can also be operated with the battery of another device of the power X-Change family.

This text is machine translated.

Features

  • Member of the Power X-Change familyThe inner surface of the hand imitated handle area with soft gripSmall, compact and handyFlexible use for grinding in corners and small surfacesEasy attachment of sandpaper with the help of Velcro "Extreme Fix"Increased removal rate by "Extreme Fix" due to less slip

Scope of delivery

  • With 6 bits. TE-OS 18/150 Li cordless multi-sander
  • Adapter for dust extraction
  • Dust collection box
  • 6 sandpaper (3x P120, 3x P240)

Hints

When dust box mounted, only 1.5 to 2.6 Ah batteries as well as the 3 Ah plus and 4 Ah plus rechargeable batteries can be used. Without a dust box, all Power X-CHANGE rechargeable batteries can be used

What kind of Multifunctional Sanders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)