• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-RH 40/15 3F +2 SDS-Max-Hammer drill 240 V 1050 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell TE-RH 40/15 3F +2 SDS-Max-Hammer drill 240 V 1050 W

  • 1050 W 240 V
  • Impact (max.) 15 J
  • Max. drill bit Ø

Technical specifications

  • Speed control electronics Adjusting wheel
  • Softgrip
Product type

Hammer drill

Type

Drill/hammer drill/chisel with fixing

Voltage

240 V

1050 W

Impact (max.)

15 J

Tool holder

SDS-Max

Weight

7.2 kg

Length

462 mm

Width

113 mm

Height

267 mm

Dim

(L x W x H) 462 x 113 x 267 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796573 Einhell TE-RH 40/15 3F +2 SDS-Max-Hammer drill 240 V 1050 W

Warranty Terms

Warranty Terms 3796573 Einhell TE-RH 40/15 3F +2 SDS-Max-Hammer drill 240 V 1050 W

Description

The Einhell hammer drill TE-RH 40/15 3F +2 is a 1,050 watt strong helper with three basic functions for renovation and renovation works: Hammer drilling and chiseling with and without adjustment. The hammer drill converts up to a full 15 joules onto the tool and creates an optimal propulsion for up to 40 mm drill diameters in concrete with the pneumatic impact mechanism. The position switch is practical for all three functions, while large soft grip areas ensure a firm hold and thus a safe handling. The hammer drill is equipped with a continuous operation lock for pleasant and easy working and a robust SDS Max tool attachment with semi-automatic mechanism. At all performance the number of revolutions electronics ensures work that is adapted to material and applications. Supplied with pointed and flat chisel in a practical transport and storage case E-Box M55.

This text is machine translated.

Scope of delivery

  • 1x flat chisel, 1x pointed chisel, 1x bag E-Box M55

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)