• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-RS 18/28 Li - Solo 4462030 Cordless router w/o battery, w/o charger

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless router TE-RS 18/28 Li - Solo PXC

Technical specifications

Product type

Cordless router

Features

w/o battery

w/o charger

Orbit diameter

2.8 mm

Connector diameter (vacuum cleaners)

35 mm

No. of power packs included

0

Operating voltage

18 V AC

Weight

1.03 kg

Oscillation rate (max.)

24000 /min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796529 Einhell TE-RS 18/28 Li - Solo 4462030 Cordless router w/o battery, w/o charger

Warranty Terms

Warranty Terms 3796529 Einhell TE-RS 18/28 Li - Solo 4462030 Cordless router w/o battery, w/o charger

Description

The Einhell cordless router TE-RS 18/28 Li - Solo is a powerful grinding machine for multiple grinding tasks in the workshop and DIY. As part of the Power X-Change battery platform, the wireless grinding machine can be flexibly combined with all PXC batteries and chargers of the system. The eccentric principle ensures high removal of material with simultaneous fine grinding and uniform results on larger surfaces and uneven work pieces. The integrated 6-stage speed control electronics makes possible a work suitable for material and application with a maximum oscillation rate of 24,000 min⁻¹ and a voice circuit of 2.8 mm. For a safe and comfortable handling the eccentric sander is fitted with an ergonomic design with soft-grip surfaces, which also enables a pleasant working even with longer uses. The Ø 125 mm large grinding disc securely picks up the sandpaper via Velcro fastener and allows a quick, tool-free change. The grinder has an integrated dust removal box and folding filter for clean work. Alternatively, an external wet-dry vacuum cleaner (available separately) can be attached via the suction connection in order to discharge the abrasive dust particularly effectively. The delivery includes three sanding papers (1 each for P60, P80 and P120) for different grinding tasks. The Einhell cordless router TE-RS 18/28 Li - Solo is delivered without PXC battery and charger. These are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Finest sanding with high sanding performance thanks to the eccentric principle
  • 6-speed electronics for customized working
  • Firm grip of the sandpaper in Velcro type
  • Safe and pleasant working thanks to soft grip
  • Integrated dust extraction with dust catching box and folding filter
  • Integrated suction port for using wet dry vacuum cleaners
  • Incl. 3x sandpaper (each of 1x P60, P80 and P120)
  • Battery and charger not included (sold separately)

Scope of delivery

  • Dust collection box, 3x sandpaper (each of 1x P60, P80 and P120)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)