• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-VC 3080 SACL 2347440 Wet/dry vacuum cleaner 30 l Class L certificate

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Class L certificate

Power (P2)

1150 W

Power socket

Yes

Material (container)

Stainless steel

Collector

30 l

Max. cable length

5 m

Length

78 cm

Width

40 cm

Height

90 cm

Dim

(L x W x H) 78 x 40 x 90 cm

Weight

8.35 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556174 Einhell TE-VC 3080 SACL 2347440 Wet/dry vacuum cleaner 30 l Class L certificate

Warranty Terms

Warranty Terms 3556174 Einhell TE-VC 3080 SACL 2347440 Wet/dry vacuum cleaner 30 l Class L certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)