• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Triple Fix Bit holder 215 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

215 mm

Dim

(L x W x H) 215 x 65 x 18 mm

Weight

70 g

Content

1 pc(s)

Material

Cromoly steel

Width

65 mm

Height

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532227 Einhell Triple Fix Bit holder 215 mm 1/4" (6.3 mm)

More interesting products

(*All information is plus legal VAT)