• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 1060-C-CD1-J Banana plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Banana plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ø4mm banana plug with crewabL insulator, yellow, M3 screw connect

  • 36 A Yellow

Technical specifications

Packaging type

Piece

Product type

Banana plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

36 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

36 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Jack connector

Factory colour

Yellow

Manufacturer part #

1060-C-CD1-J

Type

1060-C-CD1-J

Dim

(Ø) 4 mm

Content

1 pc(s)

Contact material

Brass nickel plated

Nominal voltage

30 V AC

60 V DC

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2751957 Electro PJP 1060-C-CD1-J Banana plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2751957 Electro PJP 1060-C-CD1-J Banana plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

Description

Schrauben Sie den Befestigung zu 2.5 mm² wieder zu schrauben und setzen.

This text is machine translated.

Features

  • Ø4 mm banana connectionM3 Schrauben Connection≤30V AC ≤60V DC36 A.Contact parts Ni-coated brass

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)