• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 1076-CD1-J Jack plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

75 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø4mm Stackable safety banana plugs with screw terminals, yellow

  • 36 A Yellow

Technical specifications

Packaging type

Piece

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

36 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

36 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Jack connector

Factory colour

Yellow

Manufacturer part #

1076-CD1-J

Type

1076-CD1-J

Dim

(Ø) 4 mm

Content

1 pc(s)

Contact material

Brass nickel plated

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

-20 °C to +80 °C °C

Documents & Downloads

Datasheet

Datasheet 3161995 Electro PJP 1076-CD1-J Jack plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3161995 Electro PJP 1076-CD1-J Jack plug Plug, straight Pin diameter: 4 mm Yellow 1 pc(s) Piece

Description

With screw connection from 0.75mm² to 2.5mm² cable cross-section.

This text is machine translated.

Features

  • Ø4 mm plug connection
  • Screw connector
  • 1,000 V CATIII / 600 V CAT IV.
  • 36 A
  • Brass, nickel plated

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)