• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 228-2-I-CD1-V Safety socket Pin diameter: 2 mm Green 1 pc(s) Single

1/2
Packaging type
Single
Product type
Safety socket
Pin Ø
2 mm
Connection
Jack connector
Nominal current
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø2mm safety banana socket with Ø10mm round groove, 4.8x9mm flat connecting tab, green

  • 10 A Green

Technical specifications

Packaging type

Single

Product type

Safety socket

Pin Ø

2 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Jack connector

Factory colour

Green

Manufacturer part #

228-2-I-CD1-V

Type

228-2-I-CD1-V

Dim

(Ø) 2 mm

Scoop-proof

Yes

Jack diameter

2 mm

Content

1 pc(s)

Contact material

Brass nickel plated

Dimensions

4.8x9mm mm

(Ø)

2 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752050 Electro PJP 228-2-I-CD1-V Safety socket Pin diameter: 2 mm Green 1 pc(s) Single

Description

Features

  • Ø2 mm banana connectionPanel fixing: Ø10mm round groove4.8x9 mm flat connecting tab600 V CATII10AContact parts Ni-coated brass
  • This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)