• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 3230-C-CD1-N Jack socket Socket Pin diameter: 4 mm Black 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Jack socket
Connector type
Socket
Pin Ø
4 mm
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Ø4mm insulated socket with Ø2mm hole terminal, M6 threaded stud and HEX socket, black

  • 36 A Black

Technical specifications

Packaging type

Piece

Product type

Jack socket

Connector type

Socket

Pin Ø

4 mm

Nominal current

36 A

Nominal current - rounded value

36 A

Connection

Socket

Factory colour

Black

Manufacturer part #

3230-C-CD1-N

Type

3230-C-CD1-N

Dim

Ø8 mm

Jack diameter

4 mm mm

Content

1 pc(s)

Contact material

Brass nickel plated

Dimensions

Ø8 mm mm

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2752076 Electro PJP 3230-C-CD1-N Jack socket Socket Pin diameter: 4 mm Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2752076 Electro PJP 3230-C-CD1-N Jack socket Socket Pin diameter: 4 mm Black 1 pc(s) Piece

Description

Features

  • Ø4 mm banana connectionWith M6 threaded stud and HEX socketØ2mm hole terminal≤30V AC ≤60V DC36 A.Contact parts Ni-coated brassDrilling: Ø8 mm
  • This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)