• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 3266-C-CD1-BL Safety jack socket Socket Pin diameter: 4 mm Blue 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Safety jack socket
Connector type
Socket
Pin Ø
4 mm
Connection
Banana jack
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

130 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø4mm safety banana socket with Ø14,5mm round groove, 6.10mm flat connecting tab, blue

  • 36 A Blue

Technical specifications

Packaging type

Piece

Product type

Safety jack socket

Connector type

Socket

Pin Ø

4 mm

Nominal current

36 A

Nominal current - rounded value

36 A

Connection

Banana jack

Factory colour

Blue

Manufacturer part #

3266-C-CD1-BL

Type

3266-C-CD1-BL

Dim

(Ø) 4 mm

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Brass nickel plated

Contact material

Brass nickel plated

Dimensions

6.3 x 10mm mm

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2752086 Electro PJP 3266-C-CD1-BL Safety jack socket Socket Pin diameter: 4 mm Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2752086 Electro PJP 3266-C-CD1-BL Safety jack socket Socket Pin diameter: 4 mm Blue 1 pc(s) Piece

Description

Ø4 mm banana connectionPanel fixing: Ø14,5mm round groove6.3 x 10mm flat connecting tab1000V CATIII36 A.Contact parts Ni-coated brass

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)