• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 3275-C-CD1-V Safety socket Pin diameter: 4 mm Green 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Safety socket
Pin Ø
4 mm
Connection
Banana jack
Nominal current
25 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø4mm Safety banana socket with Ø14,5mm round nut, 1.6mm solder connection, green

  • 25 A Green

Technical specifications

Packaging type

Piece

Product type

Safety socket

Pin Ø

4 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Connection

Banana jack

Factory colour

Green

Insulation type

Insulated

Manufacturer part #

3275-C-CD1-V

Type

3275-C-CD1-V

Dim

(Ø) 14.5 mm

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Brass

Contact material

Brass nickel plated

(Ø)

14.5 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412283 Electro PJP 3275-C-CD1-V Safety socket Pin diameter: 4 mm Green 1 pc(s) Piece

Description

Recommended hole: Ø12 mm

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)