• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 3286-CD1-BL Push-fit safety socket Pin diameter: 4 mm Blue 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Push-fit safety socket
Pin Ø
4 mm
Connection
Type C CEE 7/16 plug 6.3 mm
Nominal current
36 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø4mm Safety panel-mounted socket with male connector, for press-in, 1000V CAT III, blue

  • 36 A Blue

Technical specifications

Packaging type

Piece

Product type

Push-fit safety socket

Pin Ø

4 mm

Nominal current

36 A

Nominal current - rounded value

36 A

Connection

Type C CEE 7/16 plug 6.3 mm

Factory colour

Blue

Manufacturer part #

3286-CD1-BL

Type

3286-CD1-BL

Dim

(Ø) 4 mm

Scoop-proof

Yes

Jack diameter

4 mm

Thread type

Laboratory jack

Content

1 pc(s)

Dimensions

12.3 mm

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3415054 Electro PJP 3286-CD1-BL Push-fit safety socket Pin diameter: 4 mm Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3415054 Electro PJP 3286-CD1-BL Push-fit safety socket Pin diameter: 4 mm Blue 1 pc(s) Piece

Description

Recommended hole: Ø12,3 mm for plastic housing and Ø12,5mm for metal housing

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)