• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 7150IEC-50-CD1-200N BNC test lead 2.00 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Safety BNC lead 50ohm plug 2.0m black

  • BNC plug lead50 ohms Ø3,9mmLength 200 cm1000V CATII / 600V CAT III / 300V CATIV 3 AGround: Brass / Ni coated conductor: Brass Au

Technical specifications

Product type

BNC test lead

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable length

2.00 m

Impedance

50 Ω

Cable type

Feeder cable

Braid material

Gold

Reading category

CAT II 1000 V

CAT III 600 V

CAT IV 300 V

Nominal current

3 A

Length

2.00 m

Connector material

Gold

Documents & Downloads

Datasheet

Datasheet 2752143 Electro PJP 7150IEC-50-CD1-200N BNC test lead 2.00 m Black

User & Safety Instructions

User & Safety Instructions 2752143 Electro PJP 7150IEC-50-CD1-200N BNC test lead 2.00 m Black

Description

Zum Anschluss überstehende Zweise zur Beschädigung dieses Produktes. General purpose electronic testing, controlling, and measuring.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)