• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 7166IEC-50-CD1-100N BNC test lead 1 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC measuring lead with BNC plug for 2x Ø4mm straight safety plugs, 50 Ohm, 1m, black

  • BNC connector for 2x Ø4mm straight safety plugs
  • 50 Ohm
  • Length: 1 m
  • 1000V CAT II
  • 3 A
  • This text is machine translated.

Technical specifications

Product type

BNC test lead

Factory colour

Black

Type B

Safety plug

Cable length

1 m

Cores

2

Impedance

50 Ω

Cable type

Feeder cable

Reading category

CAT II 1000 V

Nominal current

3 A

Length

1 m

Plug features

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412294 Electro PJP 7166IEC-50-CD1-100N BNC test lead 1 m Black

More interesting products

(*All information is plus legal VAT)