• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elektrobock 163 HD13 Thermostitc radiator valve electronical 3 up to 40 °C

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elektrobock HD13 thermostatic radiator valve

  • Weekly program (8 time periods and 2 temperature values for each day)Large, clear displayBoost function

Technical specifications

  • Power supply 2 x AA size AA
Product type

Thermostitc radiator valve

Operation type

electronical

Min. temperature setting

3 °C

Max. temperature setting

40 °C

Switching cycle

7 day mode

No. of daily switching programs

8

Compatible with

Heaters

Frost protection

Yes

Factory colour

White

Height

49.2 mm

Depth

78.3 mm

Width

83.2 mm

Dim

(W x H x D) 83.2 x 49.2 x 78.3 mm

Connections (home appliances)

M30 x 1.5

Content

1 pc(s)

Temperature settings

3 up to 40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705394 Elektrobock 163 HD13 Thermostitc radiator valve electronical 3 up to 40 °C

Description

The smallest and very quiet head for radiators with new design and a clear display. Enables the setting of a weekly program (8 time periods and 2 temperature values for each day). Use of the continuous control and other functions, which contribute to higher energy saving.

This text is machine translated.

Features

  • Large, clear display shows also valve position, room temperature and adjustment temperatureAutomatic adjustment according to the valve connectionA different temperature program every day2 temperature levelsInformation about the current heating programDisplays valve opening %Automatic limescale protection for the valveAutomatic valve locking in case of a sudden drop in the room temperature (open window)Frost protectionSimple operation and programmingPossibility of a short-term temperature change or function BOOSTAutomatic time change SUMMER/WINTER TIMEBattery charging status displayTemperature control according to 0.5 °C.

Scope of delivery

  • Thermostatic Radiator Valve
  • 2 x batteries
  • User manual.

System requirements

  • HD13 are intended for mounting standard valves with thread M30x1.5mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)