
elo Touch Solution 1590L rev. B Touchscreen EEC: F (A - G) 39.6 cm (15.6 inch) 1024 x 768 p 4:3 10 ms HDMI™, DisplayPort
Highlights & Details
ELO 1590L rev. B, 38.1cm (15"), AT
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, VGA;Response time: 10 ms
Technical specifications
- Product type
Touchscreen
- Image format
4:3
- Response time
10 ms
- Static contrast ratio
700 : 1
- Hor. viewing angle
160°
- Vertical viewing angle
150°
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
VGA
- No. of DisplayPort
1 x
- Width
336.4 mm
- Height
264.4 mm
- Depth
41.9 mm
- Dim
(W x H x D) 336.4 x 264.4 x 41.9 mm
- Weight
2.9 kg
- Display size
- 23 inch
F (A - G)
- Display
39.6 cm (15.6 inch)
- Resolution (max.)
1024 x 768 p
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
38 cm
- Screen size diagonal (inches)
15.6 inch
21 kWh/year
- Power consumption (ON)
14 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258369 elo Touch Solution 1590L rev. B Touchscreen EEC: F (A - G) 39.6 cm (15.6 inch) 1024 x 768 p 4:3 10 ms HDMI™, DisplayPort
Description
This text is machine translated.
Features
- Incl.: Power supply, cable (USB, VGA, HDMI)
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 772.97*
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































