• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elo Touch Solution 5553L Digital signage display EEC: G (A - G) 139 cm 55 inch 3840 x 2160 Pixel

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,585.00 / piece)
€ 5,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

elo Touch Solution 5553L Digital signage display

  • Screen size diagonal: 139 cm (55 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): G (A - G)
  • Built-in speaker

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

55 inch

Features

Built-in speaker

Display technology

LED

Brightness

430 cd/m²

Static contrast ratio

1100 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Image format

16:9

Controller

Touchscreen

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

HDMI™

RJ45

DisplayPort

Headphone jack (3.5 mm)

USB A (USB 3.2 1st gen)

Power consumption (standby)

0.5 W

400 x 400 mm

600 x 600 mm

Factory colour

Black

Dim

(W x H x D) 1271.8 x 742.6 x 80 mm

Width

1271.8 mm

Height

742.6 mm

Depth

80 mm

Weight

36.8 kg

G (A - G)

Display

139.7 cm (55 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

55 inch

175 kWh/year

Power consumption (off)

0.5 W

Power consumption (ON)

120 W

Description

Interactive signage or collaboration
from Elo's 5553L offers flexibility for a variety of applications, whether you're looking for an interactive display for a department store, restaurant, or business environment. Discover how the 5553L can help you collaborate and interact with signage systems.

Collaboration for all environments
not only needs interaction, but also conference and consulting rooms. Interactive displays extend the possibilities of collaboration between the presenter and the audience and help to convey concepts in a way that is beyond the capabilities of a whiteboard with felt pens.

Ready for whiteboard applications
, the 5553L from Elo comes standard with Qwizdom's robust annotation and whiteboard solution. The user-friendly software offers business environments a full range of functions: From writing and drawing by several users, handwriting recognition, graphic input and full multimedia integration and recording. The 5553L has the longevity your environment requires. Choose between a stylus or your finger and start collaborating.


Designed for conference and consulting rooms, the conference camera delivers full HD video with wide viewing angles, an adjustable slider and a 25° tilt that supports both vertical and horizontal adjustment. You can choose to mount the camera to the top or side of your interactive display. Simply attach them, orient the camera, and you're ready to start your meeting.

Wireless conference with DisplayNote mounting
You can start your meeting within a few moments by bundling the Elo 5553L interactive display and the computer module with the supplied DisplayNote mounting software. The solution enables the wireless content exchange of each device with your Elo touch display without unsightly cables or time-consuming connection efforts.

This text is machine translated.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?

More interesting products

(*All information is plus legal VAT)