• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 33000024 LED dimmer Suitable for light bulbs: LED bulb Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-channel DALI LED dimmer 16 A for DIN rail

  • For mounting rail DIN-EN 60715 TH35
  • Connection current 16 A
  • For controlling constant voltage LED modules (CV)

Technical specifications

  • Operating voltage 18 - 48 V DC
Product type

LED dimmer

Operating voltage

48 V

Power rating (max.)

768 W

Suitable for light bulbs

LED bulb

Switching capacity (LED)

768 W

Factory colour

Grey

Dim

(L x W x H) 56 x 56 x 98 mm

Length

56 mm

Width

56 mm

Height

98 mm

Channels

3

Depth

17.5 mm

IP20

Data transfer (Smart Home)

Wired

Series

Eltako

Power supply (LOV)

via bus

Mounting type

DIN rail

DIN rail

Switching current (max.)

16 A

DRA (DIN-rail adapter)

Basic element

Push button

Grey

TRUE

Push-in clamp

Untreated

0.12 W

Thermoplastic

Plastic

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

12-48 V

9.5-22.5 V

FALSE

Matt

IP20

1.5-2.5 mm²

17.5 mm

98 mm

56 mm

FALSE

FALSE

FALSE

FALSE

768-768 W

FALSE

FALSE

FALSE

768 W

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2256249 Eltako 33000024 LED dimmer Suitable for light bulbs: LED bulb Grey

Description

3-channel DALI LED dimmer for DIN-EN 60715 TH35 mounting rail. Standby loss of only 0.12 watts. Suitable for controlling constant voltage LED modules (CV) with operating voltages from 12V to 48V.
Operating mode DT6: Separate control of the channels via 3 DALI addresses.
Color&Dim mode: Control via 2 DALI addresses, one for adjusting the brightness and one for adjusting the color.
SwitchDim2: Operation via 2 button inputs allows control of brightness and color without DALI. Dimming range 0.1%-100%. Switchable PWM frequency (122Hz/244Hz/488Hz/976Hz). Supply voltage from 12V to 48V DC (according to the operating voltage of the LED modules). Connection current 16A. The maximum connected current can be distributed to the channels as required. High efficiency. Configuration via PC software DALI cockpit and DALI USB interface. Operating modes: The device has several operating modes: DT6 (factory setting): In this operating mode, each channel is controlled by a separate DALI address (Device Type 6). Alternatively, the device can be operated via two push-button inputs (SwitchDim2): SwD1: Brightness. Short press: On/off. Long press: Dim. SwD2: Scene switch (short keystroke). Color&Dim: This mode is used to control RGB lights. The control takes place via 2 DALI addresses, whereby the brightness is influenced by one address and the channel division (e.g. color) by the other. The Color&Dim mode enables the adjustment of the color without affecting the brightness and vice versa. Adjustment is carried out with DALI standard commands such as Dim Up/Down and can therefore be carried out with all common controllers and gateways (e.g. KNX). This control option offers an alternative to the DT8-RGBWAF mode. Can be operated via DALI or SwitchDim2: DALI address 1, SwD1: Brightness. DALI address 2, SwD2: Color.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)