• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 61100800 DIN-rail dimmer Blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN-rail dimmer

Operating voltage

230 V

Power rating (max.)

600 W

Switching capacity (LED)

400 W

Factory colour

Blue

Dim

(L x W x H) 45 x 45 x 33 mm

Length

45 mm

Width

45 mm

Height

33 mm

Depth

33 mm

Weight

0.07

Flush mounted (plaster)

Other

Touch control button

Blue

TRUE

Screwed terminal

Other

1 W

Thermoplastic

Capacitive load

Plastic

Other

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

TRUE

230-230 V

FALSE

Matt

4-4 mm²

45 mm

45 mm

33 mm

FALSE

FALSE

FALSE

33 mm

FALSE

400-400 W

400-400 VA

400-400 VA

FALSE

FALSE

FALSE

400 W

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162237 Eltako 61100800 DIN-rail dimmer Blue

Description

1-10V control dimming switch 1-10V for electronic ballast. 1 NO non-potential free 600VA and 1-10V control output 40mA. Stand-by loss only 1 watt. Adjustable dimming speed. With children's room and snooze switch. With button or switch control. For panel mounting. 45mm long, 45mm wide, 33mm deep. Switching in zero crossing for contact protection. Also for controlling LED converters with passive 1-10V interface without auxiliary voltage up to 0.6mA. Above with auxiliary voltage. Switching and control voltage 230V. The latest hybrid technology combines the advantages of wear-free electronic control with high power from special relays. The load is switched on and off with a bistable relay at the output ECG. Switching capacity of fluorescent lamps or LV halogen lamps with EVG 600VA. By using a bistable relay, there is no coil power loss and no heating thereby even when the relay is switched on. After installation, wait for the automatic short synchronization before connecting the switched consumer to the mains. Short control commands switch on / off, permanent control changes the brightness up to the maximum value. An interruption of the control changes the dimming direction. The set brightness level remains saved when the device is switched off. In the event of a power failure, the switching position and the brightness level are saved and, if necessary, switched on when the supply voltage returns. The dimming speed can be set with the dim speed rotary switch (only when activated with a button). If light switches cannot be replaced by light switches, the rotary switch can be set to the switch symbol at the right stop: If the closed switch is opened again briefly, then it is dimmed until it is opened again briefly. The dimming direction is changed automatically at the two vertices. In addition, the direction can be changed by briefly opening the switch twice. With children's room switch (only for activation with button): When switched on with longer button activation, the light is switched on at the lowest brightness after approx. 1 second and, as long as it is still being scanned, slowly dimmed up without changing the last brightness level saved. With snooze function (only for activation with button): By a double pulse, the lighting is dimmed from the current dimming position up to the minimum brightness and switched off. The max. dimming time of 60 minutes depends on the current dimming position and the set minimum brightness and can therefore be shortened accordingly. By means of short buttons, you can switch off at any time during the dimming process. A long button during the dimming process dims up and ends the snooze function.

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)