

Relay
ER12-110-UC
Screw terminal
Multicolour
8 V AC
230 V AC
1 breaker
1 maker
230 V
230 V AC
16 A
1000 W
+ LED
18 mm
58 mm
(W x H x D) 18 x 58 x 70 mm
1 pc(s)
71.00
70 mm
DIN rail
Partially electronic
58 mm
16 A
1
12-230 V
AC/DC
50-50 Hz
AC
250-250 V
4 A
2000 W
1000 VA
1000 VA
500 VA
1
1
0
not relevant
User & Safety Instructions 2162020 Eltako ER12-110-UC Relay Nominal voltage: 230 V Switching current (max.): 16 A 1 breaker, 1 maker 1 pc(s)