Mains disconnector
FR12-230V
Blue
230 V AC
1 s
1 maker
230 V
250 V AC
16 A
2300 W
+ LED
IP20
20 mm
90 mm
(W x H x D) 20 x 90 x 70 mm
1 pc(s)
79.00
70 mm
16 A
3
Self-learning field isolator
DIN rail
26 mm
10 A
230 V
50-50 Hz
3
20-20 mA
16 A
2300 W
500 VA
1000 VA
500 VA
IP20
DC
not relevant
Datasheet 2162014 Eltako FR12-230V Mains disconnector Nominal voltage: 230 V Switching current (max.): 16 A 1 maker 1 pc(s)
User & Safety Instructions 2162014 Eltako FR12-230V Mains disconnector Nominal voltage: 230 V Switching current (max.): 16 A 1 maker 1 pc(s)
Information 2162014 Eltako FR12-230V Mains disconnector Nominal voltage: 230 V Switching current (max.): 16 A 1 maker 1 pc(s)
Conformity certificate 2162014 Eltako FR12-230V Mains disconnector Nominal voltage: 230 V Switching current (max.): 16 A 1 maker 1 pc(s)