• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako R12-100-230V Relay Nominal voltage: 230 V Switching current (max.): 16 A 1 maker 1 pc(s)

Product type
Relay
Contact type
1 maker
Nominal voltage
230 V
Switching voltage (max.)
230 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay

Type

R12-100-230V

Connection

Screw terminal

Factory colour

Multicolour

Min. pick-up voltage

230 V AC

Max. pick-up voltage

230 V AC

Contact type

1 maker

Nominal voltage

230 V

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Max. switching capacity

2300 W

Coil voltage rating

1.9 W

Width

18 mm

Height

58 mm

Dim

(W x H x D) 18 x 58 x 59 mm

Content

1 pc(s)

Weight

95.00

Depth

59 mm

DIN rail

Other

55 mm

16 A

1

230-230 V

AC

50-50 Hz

AC

230-230 V

10 A

2300 W

2300 VA

2300 VA

500 VA

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2162013 Eltako R12-100-230V Relay Nominal voltage: 230 V Switching current (max.): 16 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2162013 Eltako R12-100-230V Relay Nominal voltage: 230 V Switching current (max.): 16 A 1 maker 1 pc(s)

Description

Electromechanical switching relay with manual actuation and switch position indicator. Duty cycle 100% Tax power requirement 1.9W. Contact distance: 3mm. Test voltage contact/contact 2000V and test voltage control connections/contact 4000V.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)