• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako R91-100-230VAC Relay Nominal voltage: 230 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)

Packaging type
Piece
Product type
Relay
Contact type
1 maker
Nominal voltage
230 V
Switching voltage (max.)
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Eltako R,91-100-230 V switching relay 1 NO 230 V

  • For flush and surface mounting
  • With manual actuation
  • With switching position display

Technical specifications

Packaging type

Piece

Product type

Relay

Type

R91-100-230VAC

Factory colour

Multicolour

Min. pick-up voltage

230 V AC

Max. pick-up voltage

230 V AC

Contact type

1 maker

Contact material

AgSnO2

Nominal voltage

230 V

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

8 A

Max. switching capacity

2500 W

Max. temperature

50 °C

Min. temperature

-5 °C

Length

50 mm

Width

26 mm

Height

32 mm

Dim

(L x W x H) 50 x 26 x 32 mm

Content

1 pc(s)

Weight

70.00

RoHS-compliant

Yes

Depth

50 mm

Surface mounted (plaster)

Partially electronic

32 mm

10 A

0

230-230 V

AC

50-50 Hz

AC

8 A

2300 W

2300 VA

2300 VA

500 VA

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1910792 Eltako R91-100-230VAC Relay Nominal voltage: 230 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1910792 Eltako R91-100-230VAC Relay Nominal voltage: 230 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)

Description

This is a switching relay, which is suitable for installation and AP-mounting. In addition, this is a manual operation and a switching position indicator. The switching relay is 26 mm wide and 32 mm deep and 26mm wide. The duty cycle is 100%, the control power requirement 5 W and the contact spacing 2 mm. In addition, it can also be used as an Electronic impulse switch IT 61-UC are used and the universal control voltage UC covers the voltage range 8-253 V AC 50-60 Hz and 10-230 V DC.

This text is machine translated.

Features

  • 50 mm long, 26 mm wide, 32 mm deep
  • Duty cycle 100%
  • Test voltage contact/contact 2000 V and test voltage control connections/contact 4000 V
  • Control power requirement 5 W
  • Contact distance: 2mm.
  • The universal control voltage UC covers the voltage range 8-253 V AC 50-60 Hz and 10-230 V DC.

More interesting products

(*All information is plus legal VAT)