• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO AF-129329.3 Air fryer 5 l 1500 W Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Black

Capacity

5 l

Product type

Air fryer

1500 W

Weight

5.42

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973253 EMERIO AF-129329.3 Air fryer 5 l 1500 W Black

Description

Features

  • Capacity 5L
  • Cool touch
  • Suitable for dishwasher
  • Adjustable thermostat 80-200C
  • Timer function 60 min
  • Digital Display
  • Acoustic signal
  • Rapid warm-up function
  • Non-slip stand.
  • Viewing window
  • Non-stick coating
  • Complies with GS A13 standard
  • BPA-free
  • This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)