• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emis SMCflex-I/O I/O module

Product type
I/O module
Operating voltage
Via base platine
Length
100 mm
Width
30 mm
Dim
(L x W) 100 mm x 30 mm
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 71.99 / piece)
€ 359.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outputs: 3 relays (potential free NO contact)
Product type

I/O module

Operating voltage

Via base platine

Length

100 mm

Width

30 mm

Dim

(L x W) 100 mm x 30 mm

Manufacturer part #

SMCflex-I/O

Type

SMCflex-I/O

Current consumption

-

Description

With extensive inputs / outputs. TTL, CMOS and 24V compatible Furthermore, there are 3 relay outputs

Features

  • Inputs: Start, stop, pause, parking, entrance E1, reference requirements, reference switch for XYZ axis

More interesting products

(*All information is plus legal VAT)