• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emis Stepper motor 198467 E7823-1740 3.00 Nm 4.0 A Shaft diameter: 8 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Principle of activation: Bipolar
Operating voltage

12 V DC

Product type

Stepper motor

Angle

1.8°

Shaft Ø

8 mm

Flange size

60 x 60 mm

Holding torque

3.00 Nm

Max. phase load

4.0 A

Shaft Ø

8 mm

Shaft length

20.6 mm

Manufacturer part #

198467

Type

E7823-1740

Nominal torque

3.00 Nm

Documents & Downloads

Datasheet

Datasheet 198467 Emis Stepper motor 198467 E7823-1740 3.00 Nm 4.0 A Shaft diameter: 8 mm

User & Safety Instructions

User & Safety Instructions 198467 Emis Stepper motor 198467 E7823-1740 3.00 Nm 4.0 A Shaft diameter: 8 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.97*

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)