• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunPower Technologies SPS G050-12 SMPSU 12 V DC 4.2 A 50.4 W

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SunPower Technologies SPS G050-12 SMPSU 12 V DC 4.2 A 50.4 W

  • Connector compatible to industry standard
  • StandBy-Consumption <0,3 W

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

4.2 A

Output current (max.) - rounded

4.2 A

Min. input voltage

85 V AC

Dim

(L x W x H) 99 x 82 x 35 mm

Output voltage (max.)

12 V DC

Connection

Screw terminal

50.4 W

No. of outputs

1 x

Output voltage 1

12 V DC

Output current 1

4.2 A

Type

closed

Type

Synchronised

Width

82 mm

Height

35 mm

Length

99 mm

Type

SPS G050-12

50/4 W

Connection

Screw terminals

Input voltage

120 - 264 V/AC, 85 - 375 V DC

Size

D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511851 SunPower Technologies SPS G050-12 SMPSU 12 V DC 4.2 A 50.4 W

Warranty Terms

Warranty Terms 511851 SunPower Technologies SPS G050-12 SMPSU 12 V DC 4.2 A 50.4 W

Description

Environment-friendly power supply with standby consumption <0.3 W standard mounting device, wherein it is identical with products from other power producers · Very long life (MTBF) · Protection measures against overload, overvoltage and short circuit with automatic restart · International deployment of AC and DC wide input ranges · Safety TUV, EN, UL, CSA, IEC EMC / EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2

More interesting products

(*All information is plus legal VAT)