4-digit displayAdjustable setpoint on the front panelDisplay scalable between -1999 and 9999Setpoint lower and upper limitsStart/stop ramp function
Technical specifications
Product type
Speed controller
Type
EPM-3790
Nominal current
20 mA
Dim
(L x W) 63 mm x 77 mm
Length
63 mm
Width
77 mm
IP65 (front)
Manufacturer part #
EPM-3790-N.2.00.0.4/00.00/1.0.0.0
Documents & Downloads
Datasheet
Datasheet 2589118 Emko EPM-3790 Speed controller
User & Safety Instructions
User & Safety Instructions 2589118 Emko EPM-3790 Speed controller
Description
V/F controller for controlling the speed and direction of rotation of motors with industrial V/F speed control. The simple handling and operation with ramp function enables the use in many applications.
This text is machine translated.
Description
V/F controller for controlling the speed and direction of rotation of motors with industrial V/F speed control. The simple handling and operation with ramp function enables the use in many applications.