• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-1510-N Bang-bang Temperature controller PTC -50 up to 150 °C 10 A relay (L x W x H) 61.2 x 35 x 90 mm

1/8
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
24 V DC
24 V AC
Max. temperature reading
150 °C
Outputs (thermostats)
10 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Temperature controller with heating and cooling function for mounting on DIN rail

  • 3-digit display2-point temperature controlHeating or cooling function can be selectedHysteresisAdjustable temperature offset valuesAdjustable minimum and maximum setpointsFunction can be set to on, off or cyclic in the event of a sensor failureCompressor protection through adjustable pause timesPassword protection for program settings

Technical specifications

Product type

Temperature controller

Type

ESM-1510-N

Thermostat type

Bang-bang

Operating voltage

24 V DC

24 V AC

Reading range

-50 up to 150 °C

Max. temperature reading

150 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

10 A relay

No. of relay outputs

1

Dim

(L x W x H) 61.2 x 35 x 90 mm

Factory colour

White

Height

90 mm

Length

61.2 mm

Width

35 mm

IP20

Sensor type

PTC

Manufacturer part #

ESM-1510-N.2.12.0.1/00.00/2.0.0.0

Mounting type

DIN rail

Sensor type

PTC

Weight

140 g

Documents & Downloads

Datasheet

Datasheet 2589104 Emko ESM-1510-N Bang-bang Temperature controller PTC -50 up to 150 °C 10 A relay (L x W x H) 61.2 x 35 x 90 mm

User & Safety Instructions

User & Safety Instructions 2589104 Emko ESM-1510-N Bang-bang Temperature controller PTC -50 up to 150 °C 10 A relay (L x W x H) 61.2 x 35 x 90 mm

Description

Emko ESM-1510-N is a 2-point temperature controller for DIN rail mounting. With adjustable temperature setpoint, the controller is used for heating or cooling applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)