• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-3700-N.2.20.00/00.00/0.0.0.0 Process display

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emko ESM-3700-N.2.20.00/00.00/0.0.0.0 Process display

  • 4-digit process display
  • Universal measuring input for 0-10 V, 0-1 V, 0-60 mV, 0-20 mA, 4-20 mA
  • Scalable from -1999 to 9999
  • Adjustable decimal point
  • Storage of minimum and maximum values
  • Minimum and maximum values can also be set as permanent display
  • Optionally with alarm output 5 A or SSR
  • Password protection for program settings

Technical specifications

Product type

Process display

Reading type

Amperage

DC current

DC voltage

Reading range (min.)

0 V

0 A

4 mA

Type

ESM-3700-N.2.20.00/00.00/0.0.0.0

Reading range (max.)

1 V

10 V

20 mA

Display technology

LED

Front: IP65 / connection: IP20

Recess width

76 mm

Display (counts)

9999

Recess height

35 mm

Operating voltage

24 V DC/AC

Dim

(L x W x H) 71 x 76 x 35 mm

Weight

200 g

Display lighting

red

Recess depth

65 mm

Factory colour

Black

Width

76 mm

Height

35 mm

Length

71 mm

Frame width

7.6 cm

Frame height

3.5 cm

Interfaces

RS485

Interfaces

Modbus RTU

Documents & Downloads

Datasheet

Datasheet 2352343 Emko ESM-3700-N.2.20.00/00.00/0.0.0.0 Process display

User & Safety Instructions

User & Safety Instructions 2352343 Emko ESM-3700-N.2.20.00/00.00/0.0.0.0 Process display

Description

Digital process displays of the ESM-3700-N series are used to measure a process value. They can be used in many applications with their simple operation, alarm output and universal measuring input.

With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick, the process display can be extended by a RS485 Modbus RTU interface.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)