Emko ESM-3700-N.2.20.01/00.00/0.0.0.0 Process display
4-digit process display
Universal measuring input for 0-10 V, 0-1 V, 0-60 mV, 0-20 mA, 4-20 mA
Scalable from -1999 to 9999
Adjustable decimal point
Storage of minimum and maximum values
Minimum and maximum values can also be set as permanent display
Optionally with alarm output 5 A or SSR
Password protection for program settings
Product type
Process display
Reading type
Amperage
DC current
DC voltage
Reading range (min.)
0 V
0 A
4 mA
Type
ESM-3700-N.2.20.01/00.00/0.0.0.0
Reading range (max.)
1 V
10 V
20 mA
Display technology
LED
Front: IP65 / connection: IP20
Recess width
76 mm
Display (counts)
9999
Recess height
35 mm
Operating voltage
24 V DC/AC
Dim
(L x W x H) 71 x 76 x 35 mm
Weight
200 g
Display lighting
red
Recess depth
65 mm
Factory colour
Black
Width
76 mm
Height
35 mm
Length
71 mm
Frame width
7.6 cm
Frame height
3.5 cm
Interfaces
RS485
Interfaces
Modbus RTU
Datasheet
Datasheet 2352342 Emko ESM-3700-N.2.20.01/00.00/0.0.0.0 Process display
User & Safety Instructions
User & Safety Instructions 2352342 Emko ESM-3700-N.2.20.01/00.00/0.0.0.0 Process display
Digital process displays of the ESM-3700-N series are used to measure a process value. They can be used in many applications with their simple operation, alarm output and universal measuring input.
With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick, the process display can be extended by a RS485 Modbus RTU interface.
This text is machine translated.
Digital process displays of the ESM-3700-N series are used to measure a process value. They can be used in many applications with their simple operation, alarm output and universal measuring input.
With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick, the process display can be extended by a RS485 Modbus RTU interface.