1/16
Process display
Amperage
DC current
DC voltage
0 V
0 A
4 mA
ESM-3700-N.5.20.00/00.00/0.0.0.0
1 V
10 V
20 mA
LED
Front: IP65 / connection: IP20
76 mm
9999
35 mm
230 V AC
(L x W x H) 71 x 76 x 35 mm
200 g
red
65 mm
Black
76 mm
35 mm
71 mm
7.6 cm
3.5 cm
RS485
Modbus RTU
Datasheet 2352340 Emko ESM-3700-N.5.20.00/00.00/0.0.0.0 Process display
User & Safety Instructions 2352340 Emko ESM-3700-N.5.20.00/00.00/0.0.0.0 Process display
€ 127.98*
The necessary accessories are required to use the article as described.