1/8
Process display
Temperature
DC voltage
Amperage
DC current
0 V
0 mA
4 mA
-200 °C
ESM-4400.2.20.2.1/00.00/0.0.0.0
10 V
20 mA
5 V
2300 °C
LED
Front: IP65 / connection: IP20
48 mm
9999
48 mm
24 V DC/AC
(L x W x H) 117 x 48 x 48 mm
210 g
red
105 mm
Black
48 mm
48 mm
117 mm
48 mm
4.8 cm
1 x RS 485 Modbus RTU
Analogue amperage
Datasheet 2352551 Emko ESM-4400.2.20.2.1/00.00/0.0.0.0 Process display
User & Safety Instructions 2352551 Emko ESM-4400.2.20.2.1/00.00/0.0.0.0 Process display
€ 170.98*
The necessary accessories are required to use the article as described.